- RS Stock No.:
- 310-1853
- Mfr. Part No.:
- 9-250
- Brand:
- Bernstein
Discontinued product
- RS Stock No.:
- 310-1853
- Mfr. Part No.:
- 9-250
- Brand:
- Bernstein
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bench vice, Spannfix-Vario
Combinable clamping tool
Suitable as bench vice but also for constructing prototypes, monitoring cameras, loudspeakers, tuners or transformers
Suitable as bench vice but also for constructing prototypes, monitoring cameras, loudspeakers, tuners or transformers
9-261, order no. 473-0783 - SPANNFIX foot
For firm screwing, 150 x 105 mm
With ball joint and und threaded spigot, M12
Weight: 800 g
With ball joint and und threaded spigot, M12
Weight: 800 g
9-251 - SPANNFIX foot
For screwing to workbenches, top thickness up to 80 mm
With ball joint and threaded spigot, M12
Weight 950 g
With ball joint and threaded spigot, M12
Weight 950 g
9-253 - PCB holder -
With shock-resistant support and sprung clamp
Clamping width adjustable between 25 mm and 270 mm
Support strip length 70 mm
Weight 280 g
Clamping width adjustable between 25 mm and 270 mm
Support strip length 70 mm
Weight 280 g
9-254 - Universal clamping plate -
With three slots, for variable mounting of standard screws
Weight 120 g
Weight 120 g
9-252 - Screw head -
Jaw width 50 mm, clamping pressure 1.5 kN
Clamping width 70 mm, clamping depth 38 mm
Weight 560 g
Clamping width 70 mm, clamping depth 38 mm
Weight 560 g
9-255 - Angle adapter -
As an additional device, enables a larger turning circle on each individual part while working
Weight 95 g
Weight 95 g
Various parts can be supplied individually, see price list
Specifications
Attribute | Value |
---|---|
Type | Spannfix-Vario assembly vice |
Mounting | Interchangeable Screw |
- RS Stock No.:
- 310-1853
- Mfr. Part No.:
- 9-250
- Brand:
- Bernstein