- RS Stock No.:
- 177-8750
- Mfr. Part No.:
- MDP2DVI3
- Brand:
- StarTech.com
3 In stock for same day dispatch
Added
Price Each
Kr. 191,07
(exc. VAT)
Kr. 238,84
(inc. VAT)
Units | Per unit |
1 + | Kr. 191,07 |
- RS Stock No.:
- 177-8750
- Mfr. Part No.:
- MDP2DVI3
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MDP2DVI3 Mini DisplayPort to DVI Adapter
The MDP2DVI3 Mini DisplayPort® to DVI Adapter lets you connect your Mini DisplayPort video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) to a DVI monitor, projector, or display, eliminating the expense of having to upgrade to a Mini DisplayPort-capable monitor.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adapter supports display or projector resolutions up to 1920x1200 (WUXGA) and is compliant with HDCP standards.
MDP2DVI3 is a passive adapter that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI® signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adapter supports display or projector resolutions up to 1920x1200 (WUXGA) and is compliant with HDCP standards.
MDP2DVI3 is a passive adapter that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI® signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Easy to use cable-style adapter, with no software required
Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
Simple to use converter makes Mini DisplayPort output backward compatible with your existing DVI display or projector
Save time with a simple plug-and-play solution
Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
Simple to use converter makes Mini DisplayPort output backward compatible with your existing DVI display or projector
Save time with a simple plug-and-play solution
no software or driver installation required
Applications
Connect your existing DVI monitor to Mini DisplayPort output device
Ideal for using your DVI monitor as a secondary display
Ideal for using your DVI monitor as a secondary display
Whats in the package?
Mini DisplayPort® to DVI Adapter
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination.
Specifications
Attribute | Value |
---|---|
Video Input | Mini DisplayPort |
Video Output | DVI |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |
Cable Length | 130mm |