- RS Stock No.:
- 183-3879
- Mfr. Part No.:
- PNV-0010
- Brand:
- Klaxon
1 In stock for same day dispatch
Added
Price Each
Kr. 2 824,25
(exc. VAT)
Kr. 3 530,31
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 824,25 |
- RS Stock No.:
- 183-3879
- Mfr. Part No.:
- PNV-0010
- Brand:
- Klaxon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Choice of up to 7 messages via three volt free contacts
Message controller version also available
Extensive message library or bespoke messages available
Download messages in-field via built in USB port
110dB (A) tone and 90dB (A) message outputs
Automatic synchronisation
Robust construction for outdoor environments
Volume control - 20dB
Voltage 24V DC
64 tones
Message controller version also available
Extensive message library or bespoke messages available
Download messages in-field via built in USB port
110dB (A) tone and 90dB (A) message outputs
Automatic synchronisation
Robust construction for outdoor environments
Volume control - 20dB
Voltage 24V DC
64 tones
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Current Type | DC |
Application Type | Voice |
Minimum Decibel | 90dB |
Maximum Decibel | 110dB |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |