Weidmuller 9201260000, LED Voltage Indicator, 400V ac/dc, Continuity Check, Battery Powered With RS Calibration
- RS Stock No.:
- 424-8559
- Mfr. Part No.:
- 410-0104
- Brand:
- Steinel
Discontinued product
- RS Stock No.:
- 424-8559
- Mfr. Part No.:
- 410-0104
- Brand:
- Steinel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Master Check Voltage Testers
The main function of the voltage tester is to establish if voltage is present in circuits and provide a clear indication. The The Master Check series of Voltage testers use an LED display to confirm a Voltage presence and indicate its value.
LED Display
Voltage range: 6 – 400V AC/DC
High peak Voltage strength
Continuity test
Polarity detection
Low Batt indicator
One hand operation
CAT IV 600V / CAT III 690V
Batteries supplied
High protection class IP 65
Voltage range: 6 – 400V AC/DC
High peak Voltage strength
Continuity test
Polarity detection
Low Batt indicator
One hand operation
CAT IV 600V / CAT III 690V
Batteries supplied
High protection class IP 65
Approvals
VDE-Norm 0682, Section 401
CAT IV 600V / CAT III 690V
CAT IV 600V / CAT III 690V
Weidmuller Two Pole Voltage Testers
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 400V ac/dc |
Continuity Check | Yes |
Display Type | LED |
IP Rating | IP50 |
Calibrated | RSCAL |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 230 x 55 x 34mm |
Weight | 135g |
Height | 34mm |
Length | 230mm |
Maximum Operating Temperature | +55°C |
Width | 55mm |
Minimum Operating Temperature | -10°C |
Model Number p | 9201260000 |