MPN

Analog Devices ADP7112ACBZ-5.0-R7, LDO Voltage Regulator Controller, 200mA, 5 V, ±0.8% 2-Pin, WLCSP


3000 In stock for delivery within 1 working days
Add to Basket

Price Each (On a Reel of 3000)

kr 7,451

(exc. VAT)

kr 9,314

(inc. VAT)

Units

Added

RS Stock No.:
153-3157
Mfr. Part No.:
ADP7112ACBZ-5.0-R7
Brand:
Analog Devices
UnitsPer unitPer Reel*
3000 - 3000kr 7,451kr 22 353,00
6000 +kr 7,265kr 21 795,00
*price indicative



AttributeValue
Maximum Output Current200mA
Regulator TypeLow Dropout Voltage
Number of Outputs1
Line Regulation0.02 %/V
Load Regulation0.004 %/mA
Accuracy±0.8%
PolarityPositive
Mounting TypeSurface Mount
Package TypeWLCSP
Quiescent Current320µA
Pin Count2
Output TypeFixed
Dimensions0.99 x 1.2 x 0.33mm
Height0.33mm
Maximum Input Voltage20 V
Length0.99mm
Maximum Operating Temperature+125 °C
Minimum Input Voltage2.7 V
Minimum Operating Temperature-40 °C
Width1.2mm