Analog Devices ADP1708ACPZ-R7, Dual LDO Regulator, 1A Adjustable, 0.8 → 5 V, 0.82V 8-Pin, LFCSP
Available to back order for despatch 05.05.2021
Added
- RS Stock No.:
- 160-2574
- Mfr. Part No.:
- ADP1708ACPZ-R7
- Brand:
- Analog Devices
- COO (Country of Origin):
- US
Units | Per unit | Per Reel* |
1500 + | kr 15,411 | kr 23 116,50 |
*price indicative |
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
Attribute | Value |
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 2 |
Line Regulation | 0.1 %/V |
Load Regulation | 0.001 %/mA |
Accuracy | 0.82V |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | LFCSP |
Reference Voltage | 0.8V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 3.25 x 3.25 x 0.85mm |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 3.25mm |
Length | 3.25mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |