- RS Stock No.:
- 704-4010
- Mfr. Part No.:
- LM7812CT
- Brand:
- onsemi
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
Kr. 9,416
(exc. VAT)
Kr. 11,77
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 9,416 | Kr. 47,08 |
25 - 95 | Kr. 5,632 | Kr. 28,16 |
100 - 245 | Kr. 5,522 | Kr. 27,61 |
250 - 495 | Kr. 5,324 | Kr. 26,62 |
500 + | Kr. 5,214 | Kr. 26,07 |
*price indicative |
- RS Stock No.:
- 704-4010
- Mfr. Part No.:
- LM7812CT
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
LM78 Series Linear Voltage Regulators, Fairchild Semiconductor
The LM78xx family, three terminal linear voltage regulator by Fairchild Semiconductor is a fixed voltage regulator which can be used in a range of applications. The positive fixed voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Fixed Output Voltage range 5 V up to 24 V
Output Current: 1A
Internal current limiting
Thermal shutdown
Safe operating area protection
TO220 package
Output Current: 1A
Internal current limiting
Thermal shutdown
Safe operating area protection
TO220 package
Note
Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
Linear Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Output Voltage | 12 V |
Number of Outputs | 1 |
Accuracy | 2% |
Polarity | Positive |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.16 x 4.7 x 8.89mm |
Maximum Input Voltage | 35 V |
Height | 8.89mm |
Width | 4.7mm |
Length | 10.16mm |