Analog Devices ADM811-3TARTZ-RL7, Voltage Supervisor 3.08V max., Reset Input 4-Pin, SOT-143

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ADM811/ADM812 are reliable voltage monitoring devices suitable for use in most voltage monitoring applications. The ADM811/ADM812 are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. These voltages have been selected for the effective monitoring of 2.5 V, 3 V, 3.3 V, and 5 V supply voltage levels.

Superior upgrade for MAX811/MAX812
Specified over temperature
Low power consumption: 5 μA typical
Precision voltage monitor: 2.5 V, 3 V, 3.3 V, 5 V options
Reset assertion down to 1 VCC
Power-on reset: 140 ms minimum
Logic low RESET output
Built-in manual reset

Specifications
Attribute Value
Voltage Supervisor Type Microprocessor Supervisory Circuit
Manual Reset Yes
Maximum Reset Threshold Voltage 3.08V
Mounting Type Surface Mount
Package Type SOT-143
Pin Count 4
Dimensions 3.04 x 1.4 x 1.07mm
Height 1.07mm
Length 3.04mm
Maximum Monitored Voltage 5V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
Width 1.4mm
Maximum Operating Temperature +85 °C
Available to back order for despatch 29.09.2020
Price Each (On a Reel of 3000)
kr 6,358
(exc. VAT)
kr 7,948
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
kr 6,358
kr 19 074,00
*price indicative
Related Products
Typical 0.1 μV/°C offset drift. Maximum ±200 μV ...
Description:
Typical 0.1 μV/°C offset drift. Maximum ±200 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating range. Electromagnetic interference (EMI) filters included. High common-mode input voltage range−2 V to +70 V, continuous operation−3 V to ...
The evaluation board enables familiarisation with the operating ...
Description:
The evaluation board enables familiarisation with the operating characteristics and features of the AD8335 quad VGA. Jumpers allow user-selection of features, such as the preamp, VGAs and the optional high and low gain ranges. Requires +5V (200mA minimum) power supply. ...
The ... are supervisory circuits that monitor power ...
Description:
The ... are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a ...
The ADM823/ADM824/ADM825 are supervisory circuits that monitor power ...
Description:
The ADM823/ADM824/ADM825 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a ...