ON Semiconductor MC10ELT28DG, Dual, Voltage Level Shifter, Translator, TTL, 4.75 → 5.25 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

Specifications
Attribute Value
Logic Family ECL
Logic Function Translator
Translation PECL to TTL, TTL to PECL
Maximum High Level Output Current 24mA
Maximum Low Level Output Current -3mA
Output Type TTL
Maximum Propagation Delay Time @ Maximum CL 1.35 (DTTL → QECL) ns, 5.5 (DECL → QTTL) ns
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Number of Elements per Chip 2
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.25 V
Width 4mm
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
5V tolerant inputs and outputs2.3V-3.6V VCC specifications provided4.5 ...
Description:
5V tolerant inputs and outputs2.3V-3.6V VCC specifications provided4.5 ns tPD max (VCC = 3.3V), 20 μA ICC max. Power down high impedance inputs and outputs. Supports live insertion/withdrawal (Note 1)±24 mA output drive (VCC = 3.0V)Uses patented noise/EMI reduction circuitry. ...
5V tolerant input and outputs2.3V-3.6V VCC specifications provided6.5 ...
Description:
5V tolerant input and outputs2.3V-3.6V VCC specifications provided6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max. Power-down high impedance inputs and outputs. Supports live insertion/withdrawal (Note 1)±24 mA output drive (VCC = 3.0V)Implements patented noise/ EMI reduction circuitryESD ...
Designed for 2.3 to 3.6V VCC Operation5V Tolerant ...
Description:
Designed for 2.3 to 3.6V VCC Operation5V Tolerant - Interface Capability With 5V TTL Logic. Supports Live Insertion and WithdrawalIOFF Specification Guarantees High Impedance When VCC = 0VLVTTL CompatibleLVCMOS Compatible24mA Balanced Output Sink and Source Capability. Near Zero Static Supply ...
High Speed: tPD = 3.5 ns (typ) at ...
Description:
High Speed: tPD = 3.5 ns (typ) at VCC = 5VLow power dissipation: ICC = 4 μA (max) at TA = 25°CHigh noise immunity: VNIH = VNIL = 28% VCC (min)Power down protection is provided on all inputs. Low noise: ...