- RS Stock No.:
- 867-3574
- Mfr. Part No.:
- 1418N4S16C8
- Brand:
- Hammond
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 867-3574
- Mfr. Part No.:
- 1418N4S16C8
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1418 N4 Series Stainless Steel Enclosure
The SS series enclosures have been manufactured with formed 14 gauge 304 or 316 stainless steel. They are able to provide IP66 protection in harsh environments and are suitable for applications where near-by equipment may need to be hosed down or otherwise be very wet or areas subject to corrosion.
They are finished with a natural stainless steel with a smooth brushed look. They have been designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures.
They are finished with a natural stainless steel with a smooth brushed look. They have been designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures.
Features and Benefits
Formed 14 gauge 304 or 316 stainless steel
Smooth, continuously welded seams without knockouts, cut-outs or holes
Door stiffeners are provided in the larger enclosures for extra rigidity
Welded brackets provide for enclosure mounting
Formed lip on door and enclosure excludes flowing liquids and contaminants
Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin
Door is secured with easily operated stainless steel clamps
Provision for padlocking
Seamless poured-in place gasket
Removable 12 gauge inner panel is included
Collar studs are provided for mounting inner panels
Bonding stud is provided on the door and a grounding stud is provided in the enclosure
Literature pocket is provided for the inside of the door
RoHS compliant
Smooth, continuously welded seams without knockouts, cut-outs or holes
Door stiffeners are provided in the larger enclosures for extra rigidity
Welded brackets provide for enclosure mounting
Formed lip on door and enclosure excludes flowing liquids and contaminants
Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin
Door is secured with easily operated stainless steel clamps
Provision for padlocking
Seamless poured-in place gasket
Removable 12 gauge inner panel is included
Collar studs are provided for mounting inner panels
Bonding stud is provided on the door and a grounding stud is provided in the enclosure
Literature pocket is provided for the inside of the door
RoHS compliant
Standards
UL 508 Type 3R, 4, 4X, and 12.
CSA Type 3R, 4, 4X, and 12.
Complies with NEMA Type 3R, 4, 4X, 12 and 13, JIC EGP-1-1967 (unless marked), IEC 60529, IP66.
CSA Type 3R, 4, 4X, and 12.
Complies with NEMA Type 3R, 4, 4X, 12 and 13, JIC EGP-1-1967 (unless marked), IEC 60529, IP66.
Approvals
SA, UL, CE.
Specifications
Attribute | Value |
---|---|
External Height | 508 mm |
External Width | 406 mm |
External Depth | 203mm |
Body Material | 316 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Clamp |
Gland Plate | No |
Colour | Unpainted |
Series | 1418 N4 SS |
Application | Electrical, Hydraulic, Pneumatic |
Internal Mounting Type | Panel |
External Mounting Type | Bracket |
Standards Met | CE, CSA, IEC 60529, JIC EGP-1-1967, UL 508 |
For Protection Of | Instrumentation, Wire |
Special Features | Corrosion-Resistant, Seamless Poured-in Place Gasket |