- RS Stock No.:
- 902-0028
- Mfr. Part No.:
- D16148WF
- Brand:
- Hoffman Enclosures
Discontinued product
- RS Stock No.:
- 902-0028
- Mfr. Part No.:
- D16148WF
- Brand:
- Hoffman Enclosures
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
POLYPRO Type 4X Enclosures & Accessories
Hoffman POLYPRO polyester enclosures. The enclosures perform well in applications where weather extremes, harsh chemicals and corrosive environments demand toughness from lightweight enclosures. Providing excellent ultraviolet protection and a tight environmental seal. The enclosures are versatile and recyclable.
Offers superior UV resistance
Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
Resists cracking and provides excellent impact resistance
Lightweight
Recyclable
Overlapping tongue and groove raised cover and gasket provide a secure Type 4X seal
Removable snap-hinge cover allows for easy access to cover and body for modifications
Optional cover screws included with all models
Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels
Scratch resistant polycarbonate windows
Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
Resists cracking and provides excellent impact resistance
Lightweight
Recyclable
Overlapping tongue and groove raised cover and gasket provide a secure Type 4X seal
Removable snap-hinge cover allows for easy access to cover and body for modifications
Optional cover screws included with all models
Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels
Scratch resistant polycarbonate windows
Standards
UL 508A Listed; Type 4, 4X, 12, 13; File No. E61997
cUL Listed per CSA C22.2 No 94; Type 4, 4X, 12, 13; File No. E61997
cUL Listed per CSA C22.2 No 94; Type 4, 4X, 12, 13; File No. E61997
Hoffman Wall Boxes and Accessories
Specifications
Attribute | Value |
---|---|
External Height | 458 mm |
External Width | 389 mm |
External Depth | 212mm |
Body Material | Polyester |
Transparent Door | Yes |
Door Lock Type | Latch |
Colour | Grey |
Internal Mounting Type | DIN Rail |
Application | Electrical |
External Mounting Type | Wall |
For Protection Of | Instrumentation |