Hoffman Enclosures Steel Wall Box, 120mm x 200 mm x 150 mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

INLINE EMC Screw Door Enclosures

Hoffman INLINE EMC screw cover enclosures provide style, functionality and EMC protection. The flush design is secured by captivated cover screws. The INLINE EMC enclosures feature a foam gasket and have light grey polyester powder paint inside and out.

16 gauge (1.4 mm) steel
Seams continuously welded and ground smooth
External formed body flange channels away liquids
Mounting holes in back of body for direct mounting
Optional external mounting brackets
Bonding provision on cover and body
Shielding effectiveness greater than 50 dB at 1 GHz

Hoffman Wall Boxes and Accessories

Specifications
Attribute Value
External Height 200 mm
External Width 150 mm
External Depth 120mm
Body Material Steel
Transparent Door No
Door Lock Type Quarter Turn
Colour Grey
Standards Met CUL Listed per CSA C22.2 No. 94, File No. E61997, IEC 60529, Type 1, UL 508A Listed
External Mounting Type Bracket
Application Electrical
For Protection Of Instrumentation
Discontinued product
Related Products
Galvanised steel. Powder coated – RAL 7032Injected polyurethane ...
Description:
Galvanised steel. Powder coated – RAL 7032Injected polyurethane gasket. Bottom gland plate. Ingress protection. Mechanical impact protectionC/W mounting plate – galvanised steel. Fitted earth strip. Material thickness 1.2mm - 1.5mm. Corrosion Resistance. Earthing studs are provided on both the enclosure ...
Rose Mini-Polyglas wall box enclosures are specially designed ...
Description:
Rose Mini-Polyglas wall box enclosures are specially designed to protect equipment from aggressive fluid intrusion plus protect from the environment. This smaller enclosure works well both indoors and outdoors plus is complete with a hinged door/lid and models are available ...
The range of Spacial CRN enclosures from Schneider ...
Description:
The range of Spacial CRN enclosures from Schneider Electric have a steel monobloc construction with a punched steel door. The sides are made from a single folded section and the back is welded with a double profile to form a ...
From RS Pro, a range of incredibly useful ...
Description:
From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide ...