Telephone Cabinet,Steel,12x12x4,Type 1

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Type 1 Telephone Cabinets

Hoffman type 1 telephone cabinets designed to house telephone and communication cable terminations as well as electrical controls and instruments in indoor applications.

Continuous hinge
Tumbler lock with key
Flush or surface mounting
3/4 in thick plywood mounting panel included

Hoffman Wall Boxes and Accessories

Specifications
Attribute Value
External Height 305 mm
External Width 305 mm
External Depth 102mm
Body Material Steel
Transparent Door No
Door Lock Type Key
Colour Grey
Application Electrical
Standards Met CUL Listed per CSA C22.2 No. 40, File No. E27567, IEC 60529, Type 1, UL 50, 50E Listed
External Mounting Type Surface
For Protection Of Communication Cable Termination, Instrumentation, Telephone Termination
Special Features Continuous Hinge, 3/4-in-Thick Plywood Panel
Discontinued product
Related Products
High visibility. Steel construction. Ideal for storing lockout ...
Description:
High visibility. Steel construction. Ideal for storing lockout tags, padlocks and hasps178 x 203 x 76 mm.