Telephone Cabinet,Steel,24x24x4,Type 1

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Type 1 Telephone Cabinets

Hoffman type 1 telephone cabinets designed to house telephone and communication cable terminations as well as electrical controls and instruments in indoor applications.

Continuous hinge
Tumbler lock with key
Flush or surface mounting
3/4 in thick plywood mounting panel included

Hoffman Wall Boxes and Accessories

Specifications
Attribute Value
External Height 610 mm
External Width 610 mm
External Depth 102mm
Body Material Steel
Transparent Door No
Door Lock Type Key
Colour Grey
External Mounting Type Surface
Application Electrical
Standards Met CUL Listed per CSA C22.2 No. 40, File No. E27567, IEC 60529, Type 1, UL 50, 50E Listed
Special Features Continuous Hinge, 3/4-in-Thick Plywood Panel
For Protection Of Communication Cable Termination, Instrumentation, Telephone Termination
Discontinued product
Related Products
Steel storage cupboard with pre punched wall fixings. ...
Description:
Steel storage cupboard with pre punched wall fixings. Ideal for fixing above benches and machinery. Fully welded construction. Espagnolette 2 point lock. Flush fitting handle. Galvanised steel adjustable shelf with 35kg capacity. Cupboard supplied empty.
The enclosure is manufactured from steel, coated with ...
Description:
The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.The enclosure comes complete with a galvanised steel backplate.Gland plates are fitted top and bottom for easy cable entry.The door can be ...
The first aid cabinets ¨City series¨ are no ...
Description:
The first aid cabinets ¨City series¨ are no ordinary cabinets. They have been developed specially for use in first aid. There are no sharp edges or corners and the spatial division is flexible. First-Aid cabinet ATHEN Industry Norm. PlusSheet steel, ...
Our RS PRO hazardous substance cabinet is designed ...
Description:
Our RS PRO hazardous substance cabinet is designed to provide safe storage for potentially dangerous substances and materials. Featuring steel construction, 2 Keys are provided with a chrome plated die-cast zinc handle (non snag) and a 2 point steel locking ...