- RS Stock No.:
- 874-9570
- Mfr. Part No.:
- 0250750000
- Brand:
- Metabo
Discontinued product
- RS Stock No.:
- 874-9570
- Mfr. Part No.:
- 0250750000
- Brand:
- Metabo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Metabo Sewage Water Immersion Pump PS 7500 S
Professional sewage pump that can be used for clean or waste water. It can pump coarse grime up to 30mm and can be used for garden irrigation or pumping out and recycling fresh water from containers, tanks or flooded cellars.
Overload protection: protects the motor from overheating
Adjustable float switch for automatic mode
Robust housing made of impact-proof plastic
Ergonomic handle for comfortable transport
Adjustable float switch for automatic mode
Robust housing made of impact-proof plastic
Ergonomic handle for comfortable transport
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 7500L/h |
Supply Voltage | 230 V |
Maximum Head | 5m |
Maximum Working Pressure | 0.5 bar |
Body Material | Plastic |
Input Power | 450W |
Output Connection Size | 1-1/4in |