Keysight Function Generator Pro Software

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

Keysight BV0002A BenchVue Function Generator Pro App

Keysight BenchVue software for the PC makes it simple to connect, record and achieve results across multiple instruments with no programming. The function generator app within BenchVue (licence BV0000A) enables control of function generators to set waveform properties and load custom arbitrary waveforms from files or drag-and-drop from an oscilloscope. Upgrading to the Function Generator Pro version (license BV0002A) provides advanced waveform creation capabilities by linking BenchVue to Keysight Waveform Builder Pro software.

Features and Benefits

Drag-and-drop a measured trace from an oscilloscope to program arbitrary waveforms or simply point and click to control your function generator
BenchVue Test Flow enabled - use BenchVue Test Flow to rapidly develop custom test procedures or sequences
Keysight Waveform Builder Pro Software is linked to BenchVue for quick custom waveform creation
Monitor and respond to long-running tests from anywhere

Note

Keysight BV0002A function generator pro app is PC and mobile supported. Keysight function generator models supported are 33210A, 33220A, 33250A, 33521A, 33522A, 33509B, 33510B, 33511B, 33512B, 33519B, 33520B, 33521B, 33522B, 33611A, 33612A, 33621A, 33622A, 81150A, 81160A.

Specifications
Attribute Value
Accessory Type Function Generator Pro Software
For Use With 33210A Function Generator, 33220A Function Generator, 33250A Function Generator, 33509B Function Generator, 33510B Function Generator, 33511B Function Generator, 33512B Function Generator, 33519B Function Generator, 33520B Function Generator, 33521A Function Generator, 33521B Function Generator, 33522A Function Generator, 33522B Function Generator, 33611A Function Generator, 33612A Function Generator, 33621A Function Generator, 33622A Function Generator
Discontinued product
Related Products
Up to 40MS/s sampling frequency64k point horizontal resolution256k ...
Description:
Up to 40MS/s sampling frequency64k point horizontal resolution256k point non-volatile waveform memory. Storage for 100 waveforms and 9 set-ups. True variable clock architecture eliminates jitter. Extensive waveform creation and editing by front controls or Windows based software. Integral RS-232 and ...
RS Pro AFG-31000 Series is a feature-rich and ...
Description:
RS Pro AFG-31000 Series is a feature-rich and flexible signal source designed to meet the diverse requirements of the markets for AWGs. It features 200 MSa/s sample rate, 100 MHz repetition rate by true point-by-point edit, 16-bit vertical resolution and ...
The TGF300 series from Aim-TTi are high performing ...
Description:
The TGF300 series from Aim-TTi are high performing function/arbitrary generators which offer signal generation capability up to 160 MHz. These function generators have two identical full performance channels that can operate independently or in coupled or tracking modes. Precise channel ...
'Universal’ signal source - ARB/Function/Pulse; 1, 2 or ...
Description:
'Universal’ signal source - ARB/Function/Pulse; 1, 2 or 4 channels. Up to 100MS/s sampling frequency1M points maximum horizontal resolution. True variable clock architecture eliminates jitter. Sinewaves to 40MHz, squarewaves to 50MHz12-bit vertical resolution with high waveform purity. Pulse train generator ...