- RS Stock No.:
- 432-0077
- Mfr. Part No.:
- 03250277
- Brand:
- CEMONT
Discontinued product
- RS Stock No.:
- 432-0077
- Mfr. Part No.:
- 03250277
- Brand:
- CEMONT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Solder filler rods
Filler metal for flame welding operations.
Soudofer copper:
For welding construction steels, manufacturing and repair. Special copper type surface treatment to ensure good conservation, even melting and no spitting. Melting point 1500 °C.
Soudobronze coated:
For braze welding and assembly of all commonly used metals, steel, galvanised steels, cast iron, copper, brass and bronze. Recommended for manufacturing using tubes, bodywork, metal structures. Used without additional flux.
Silver 400 coated:
High silver content (40 %) for solder brazing with capillary action on copper or steel pipework designed for gas distribution. Particularly recommended for very precise operations requiring attractive finish and superior mechanical characteristics in copper and ferrous metals. Used without additional flux. Melting point 600 / 640 °C.
Cupobraz:
Phosphor copper product for solder brazing of copper piping and copper-based metals. Recommended for assembly of copper pipes in sanitary installations (except for natural gas). Used without flux on copper. Melting point 700 °C.
Tinned copper wire:
Copper-tin brazing product with 97% tin, for soft soldering. Recommended for drinking water supply pipework. With non-corrosive flux core.
Brasoflux:
Flux powder for brazing of all commonly used metals except aluminium, for use with all types of filler alloys.
Specifications
Attribute | Value |
---|---|
Weight | 500g |
Type | Solder |