Linx Whip WiFi Antenna with UFL Connector

Bulk discount available

Subtotal (1 unit)*

Kr.190 65 

(exc. VAT)

Kr.238 31 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 62 unit(s), ready to ship
Units
Per unit
1 - 9Kr. 190,65
10 - 24Kr. 185,10
25 +Kr. 180,18

*price indicative

RS Stock No.:
202-5875
Mfr. Part No.:
ANT-B28-PW-QW-UFL
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

Product Type

WiFi Antenna

Antenna Physical Form

Whip

Connector Type

UFL

Minimum Frequency

700MHz

Antenna Mount Type

PCB

Gain

1.7dBi

Directivity

Omni-Directional

Connector Gender

Male

Cable Length

216mm

Maximum Frequency

810MHz

Antenna Internal Construction

Monopole

Standards/Approvals

No

Series

PW

COO (Country of Origin):
KR
The Linx LTE band 28 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with 1.32 mm coax cable terminated with U.FL jack connector.

0

Related links

Recently viewed