Linx Whip WiFi Antenna with SMA Connector
- RS Stock No.:
- 202-5877
- Mfr. Part No.:
- ANT-B28-CW-QW-SMA
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
Kr. 107,82
(exc. VAT)
Kr. 134,78
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 107,82 |
| 10 - 24 | Kr. 104,90 |
| 25 + | Kr. 101,82 |
*price indicative
- RS Stock No.:
- 202-5877
- Mfr. Part No.:
- ANT-B28-CW-QW-SMA
- Brand:
- Linx
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
| Brand | Linx | |
| Product Type | WiFi Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Bandwidth | 110MHz | |
| Minimum Frequency | 700MHz | |
| Antenna Mount Type | Connector | |
| Connector Type | SMA | |
| Gain | 1.7dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Monopole | |
| Maximum Frequency | 750MHz | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | CW | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type WiFi Antenna | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Bandwidth 110MHz | ||
Minimum Frequency 700MHz | ||
Antenna Mount Type Connector | ||
Connector Type SMA | ||
Gain 1.7dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Maximum Frequency 750MHz | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series CW | ||
- COO (Country of Origin):
- KR
The Linx LTE band 28 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with SMA connector.
0
Related links
- Linx ANT-B28-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B20-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B5-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW-UFL Whip WiFi Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- Linx ANT-B20-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B5-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-B8-PW-QW Whip WiFi Antenna 3G (UTMS), 4G (LTE)