Linx Whip WiFi Antenna
- RS Stock No.:
- 202-5885
- Mfr. Part No.:
- ANT-B8-PW-QW
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5885
- Mfr. Part No.:
- ANT-B8-PW-QW
- Brand:
- Linx
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
| Brand | Linx | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 870MHz | |
| Antenna Mount Type | PCB | |
| Gain | 1.6dBi | |
| Cable Length | 216mm | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 960MHz | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | No | |
| Series | PW | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Whip | ||
Minimum Frequency 870MHz | ||
Antenna Mount Type PCB | ||
Gain 1.6dBi | ||
Cable Length 216mm | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 960MHz | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals No | ||
Series PW | ||
- COO (Country of Origin):
- KR
The Linx LTE band 8 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with 216 mm unterminated RG-174 coaxial cable.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
Related links
- Linx ANT-B8-PW-QW Whip WiFi Antenna
- Linx Whip WiFi Antenna
- Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector
- Linx Whip WiFi Antenna with UFL Connector
- Linx Whip WiFi Antenna with RG-174 coax cable Connector
- Linx Whip WiFi Antenna, WiFi
- Linx Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-B14-PW-QW Whip WiFi Antenna