TP-Link CPE510 WiFi Antenna, WiFi

Subtotal (1 unit)*

Kr.851 57 

(exc. VAT)

Kr.1 064 46 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 851,57

*price indicative

RS Stock No.:
275-3523
Mfr. Part No.:
CPE510
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

RF Protocols

WiFi

Product Type

WiFi Antenna

Internal/External

External

Minimum Frequency

5.15GHz

Antenna Mount Type

Wall/Pole

Gain

13dBi

Directivity

Directional

Maximum Frequency

5.85GHz

Standards/Approvals

No

COO (Country of Origin):
CN
The TP-Link WiFi Antenna is a 5 GHz 300Mbps 13dBi outdoor CPE. It is dedicated to cost effective solutions for outdoor wireless networking applications. With its centralized management application, it is flexible and ideal for point to point, point to multipoint and outdoor WiFi coverage applications. Professional performance, coupled with user friendly design, makes it an ideal choice for both business and home users.

Weatherproof

15 kV ESD protection

Selectable bandwidth

6 kV lightning protection

Less wireless interference

Broad operating frequency channels

Related links