Phoenix Contact 2885919 Rod WiFi Antenna with Type N Female Connector, WiFi

Subtotal (1 unit)*

Kr. 3 127,35

(exc. VAT)

Kr. 3 909,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 127,35

*price indicative

RS Stock No.:
286-1126
Distrelec Article No.:
303-17-027
Mfr. Part No.:
2885919
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

RF Protocols

WiFi

Internal/External

External

Product Type

WiFi Antenna

Antenna Physical Form

Rod

Bandwidth

2.4GHz

Minimum Frequency

2.4GHz

Connector Type

Type N Female

Antenna Mount Type

Wall

Gain

6dBi

Connector Gender

Female

Directivity

Omni-Directional

Maximum Frequency

2.5GHz

Standards/Approvals

ATEX, EN60079-26, IECEX, EN60079-0, EN60079-11

COO (Country of Origin):
PL
The Phoenix Contact Omnidirectional antenna for wall or mast mounting is ideally suited for stationary 2.4 GHz applications.

Salt water resistant

Shock and vibration resistant

Related links