Molex, KK Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row Right Angle
Molex KK 2.54mm Crimp Terminal Socket Housing Kits, 6471 Series
Note
Approvals
Attribute | Value |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK |
For Use With | PCB Connector |
Body Orientation | Right Angle |
Housing Material | Nylon |