TE Connectivity, SL-156 Female Connector Housing, 3.96 mm Pitch, 4 Way, 1 Row Straight

Subtotal (1 bag of 500 units)*

Kr. 686,50

(exc. VAT)

Kr. 858,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +Kr. 1,373Kr. 686,50

*price indicative

RS Stock No.:
136-1842
Mfr. Part No.:
640250-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

1

Pitch

3.96mm

Connector Gender

Female

Mount Type

Cable

For Use With

Wire-to-Board Economy Power Connector

Orientation

Straight

Width

7.27mm

Length

15.77mm

Housing Material

Nylon

Series

SL-156

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity 3.96mm SL-156 Series Housings


SL-156 series receptacle style wire to board housings MADE from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.

Part numbers X-640250-X have a locking ramp

Part numbers X-770849-X have both locking ramp and polarizing tabs

For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.

3.96mm Tyco AMP CST 100 Range


Related links