- RS Stock No.:
- 136-5629
- Mfr. Part No.:
- 151192-0004
- Brand:
- Molex
Available to back order for despatch 26.07.2024
Added
Price Each (In a Pack of 10)
Kr. 4,411
(exc. VAT)
Kr. 5,514
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 4,411 | Kr. 44,11 |
100 - 190 | Kr. 3,421 | Kr. 34,21 |
200 - 490 | Kr. 3,289 | Kr. 32,89 |
500 + | Kr. 3,157 | Kr. 31,57 |
*price indicative |
- RS Stock No.:
- 136-5629
- Mfr. Part No.:
- 151192-0004
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex 2.0 mm Halogen Free Milli-Grid Series Crimp Receptacle Housings
2.0 mm Milli-Grid series halogen free shrouded crimp receptacle housings with a high density 2 x 2 mm grid design and a robust mating performance. These 2.0mm Milli-Grid crimp housings feature polarization keys on either end of the housing to prevent the wrong mating orientation. A locking ramp window ensures a strong retention force to the mating header. The crimp contacts for these 2.0 mm Milli-Grid crimp receptacle housings must be purchased separately
Features and Benefits
High density 2 x 2 mm grid design
Meets Halogen free compliance requirements
Robust locking mechanism for secure mating
Polarization keys to prevent mismating
Meets Halogen free compliance requirements
Robust locking mechanism for secure mating
Polarization keys to prevent mismating
Product Application Information
These 2.0mm Milli-Grid crimp receptacle housings meet the halogen free requirements in data, consumer and other industry wire to board applications. Data Communications and telecommunications applications include storage, servers, modems, motherboards, monitors switches and routers. Consumer applications include Printers, copiers and fax machines. Other applications include automotive GPS and car audio
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | MILLI-GRID |
For Use With | Milli-Grid Connector System |
Body Orientation | Straight |
Length | 111.76mm |
Width | 177.8mm |
Housing Material | Polyester |