TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35 mm Pitch, 6 Way, 2 Row Straight

Subtotal (1 bag of 1700 units)*

Kr. 3 835,20

(exc. VAT)

Kr. 4 794,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
1700 +Kr. 2,256Kr. 3 835,20

*price indicative

RS Stock No.:
163-8330
Mfr. Part No.:
1-480704
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Connector Housing

Number of Rows

2

Pitch

6.35mm

Connector Gender

Male

Mount Type

Panel

For Use With

6.35 mm Centerline Soft Shell Pin & Socket Connector

Orientation

Straight

Series

Universal MATE-N-LOK

Width

13.97mm

Standards/Approvals

No

Length

27.43mm

Housing Material

Nylon

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK


PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Made from flame retardant UL94V-2 or UL94V-0 nylon.

• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)

• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.

• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)

• Free hanging or panel mount.

• Wire to wire or wire to board applications.

• Plug housing - 6.35 mm pitch.

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

UL, CSA

Related links