TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35 mm Pitch, 6 Way, 1 Row Straight
- RS Stock No.:
- 164-0130
- Distrelec Article No.:
- 304-58-795
- Mfr. Part No.:
- 926300-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
Kr. 5 521,60
(exc. VAT)
Kr. 6 902,40
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 800 + | Kr. 6,902 | Kr. 5 521,60 |
*price indicative
- RS Stock No.:
- 164-0130
- Distrelec Article No.:
- 304-58-795
- Mfr. Part No.:
- 926300-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Housing Material | Polyamide | |
| Length | 48.5mm | |
| Series | Universal MATE-N-LOK | |
| Standards/Approvals | No | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
Orientation Straight | ||
Housing Material Polyamide | ||
Length 48.5mm | ||
Series Universal MATE-N-LOK | ||
Standards/Approvals No | ||
Width 7.6 mm | ||
- COO (Country of Origin):
- GB
Plug Housings
Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)
UL94V-0 Connectors
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight