TE Connectivity, Grace Inertia Male Connector Housing, 3.3mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 164-9388
- Mfr. Part No.:
- 3-1971905-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)**
Kr. 5 803,20
(exc. VAT)
Kr. 7 254,00
(inc. VAT)
Available to back order for despatch 24.05.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
1200 + | Kr. 4,836 | Kr. 5 803,20 |
**price indicative
- RS Stock No.:
- 164-9388
- Mfr. Part No.:
- 3-1971905-6
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 3.3mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Grace Inertia | |
For Use With | Grace Inertia Connector 3.3 | |
Body Orientation | Straight | |
Length | 22.2mm | |
Width | 12mm | |
Housing Material | Glass Filled Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Grace Inertia | ||
For Use With Grace Inertia Connector 3.3 | ||
Body Orientation Straight | ||
Length 22.2mm | ||
Width 12mm | ||
Housing Material Glass Filled Nylon | ||
Related links
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity Grace Inertia Series Straight Through Hole PCB...
- TE Connectivity 2.5mm Pitch 1 Row
- Hirose 3.3mm Pitch 2 Row
- TE Connectivity Grace Inertia Series Straight Through Hole PCB...
- TE Connectivity Grace Inertia Series Straight Through Hole PCB...