- RS Stock No.:
- 165-0815
- Mfr. Part No.:
- 172624-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0815
- Mfr. Part No.:
- 172624-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Standard Blind Mate Plug & Receptacle Housings
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for mating alignment and panel mounting holes. These standard blind mate drawer connector housings are for use in low power applications.
The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.
The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.
Standard Blind-Mate Drawer Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 5mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Blind Mate |
For Use With | Standard Drawer Connector |
Body Orientation | Straight |
Length | 91.2mm |
Width | 26.3mm |
Housing Material | PBT |
- RS Stock No.:
- 165-0815
- Mfr. Part No.:
- 172624-3
- Brand:
- TE Connectivity