DF20A-30DS-1C - Hirose Female Connector Housing - DF20, 1mm Pitch, 30 Way, 2 Row

  • RS Stock No. 166-5021
  • Mfr. Part No. DF20A-30DS-1C
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Double Row Socket

Features and Benefits

• Contact pitch 1 mm
• Electrical connection wipe
• Beige Crimping Housing
• Polyamide UL94V-0

1.0mm Double-Row Connector - Hirose DF20

Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion

Specifications
Attribute Value
Number of Contacts 30
Number of Rows 2
Pitch 1mm
Gender Female
Mounting Type Cable Mount
Series DF20
For Use With DF20 Series
Body Orientation Straight
Length 17.2mm
Width 5mm
Housing Material PA
800 In stock for delivery within 1 working days
Price Each (In a Pack of 100)
kr 1,815
(exc. VAT)
kr 2,269
(inc. VAT)
Units
Per unit
Per Pack*
100 +
kr 1,815
kr 181,50
*price indicative
Related Products
AMP Soft Shell Pin and Socket Connectors provide ...
Description:
AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an ...
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC Equipment. Security Systems. Outdoor Lighting. Landscaping Equipment. Commercial ...
Crimp socket housing with protrusions on a 1mm ...
Description:
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively. Low mating force. Low profile. Time and cost saving ...
1 mm Pitch cable-to-board connectors supporting LVDS signal. ...
Description:
1 mm Pitch cable-to-board connectors supporting LVDS signal. Space saving. Equal length transmission lines. Design flexibility and cost reduction. Self-alignment and self-guiding. Secure and complete mating / unmating.