MPN

Molex, EdgeMate Female Connector Housing, 3.96mm Pitch, 7 Way, 1 Row


Discontinued product
RS Stock No.:
167-6317
Mfr. Part No.:
172159-0607
Brand:
Molex
COO (Country of Origin):
US

Molex 3.96mm Pitch EdgeMate™ Wire-to-Edge-Card Crimp Housings



AttributeValue
Number of Contacts7
Number of Rows1
Pitch3.96mm
GenderFemale
Mounting TypeCable Mount
SeriesEdgeMate
For Use With172160 Series Crimp Contact
Body OrientationStraight
Length38.15mm
Width16mm
Housing MaterialNylon