HARWIN, M20-10 Female Connector Housing, 2.54 mm Pitch, 8 Way, 1 Row Straight
- RS Stock No.:
- 173-0881
- Mfr. Part No.:
- M20-1060800
- Brand:
- HARWIN
Subtotal (1 bag of 1000 units)*
Kr. 2 465,00
(exc. VAT)
Kr. 3 081,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | Kr. 2,465 | Kr. 2 465,00 |
*price indicative
- RS Stock No.:
- 173-0881
- Mfr. Part No.:
- M20-1060800
- Brand:
- HARWIN
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
| Brand | HARWIN | |
| Number of Contacts | 8 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | M20 Series Connector | |
| Orientation | Straight | |
| Width | 2.54mm | |
| Series | M20-10 | |
| Standards/Approvals | No | |
| Housing Material | Polyphenylene Oxide | |
| Length | 20.52mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 8 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With M20 Series Connector | ||
Orientation Straight | ||
Width 2.54mm | ||
Series M20-10 | ||
Standards/Approvals No | ||
Housing Material Polyphenylene Oxide | ||
Length 20.52mm | ||
- COO (Country of Origin):
- TW
Connectors
Crimp housings for use with M20-118 Contacts typical stock number 681-2878