- RS Stock No.:
- 175-6528
- Mfr. Part No.:
- PS-D4C10
- Brand:
- JAE
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 11,517
(exc. VAT)
Kr. 14,396
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 11,517 | Kr. 115,17 |
50 - 90 | Kr. 10,362 | Kr. 103,62 |
100 - 240 | Kr. 9,911 | Kr. 99,11 |
250 - 490 | Kr. 9,064 | Kr. 90,64 |
500 + | Kr. 8,162 | Kr. 81,62 |
*price indicative |
- RS Stock No.:
- 175-6528
- Mfr. Part No.:
- PS-D4C10
- Brand:
- JAE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Single-line and double-line connectors available with 2.54mm pitch crimp type
Supporting vertical and horizontal mounting
Right angle and straight pin headers are available, enabling vertical or horizontal board wiring
Crimp type for easy connection on wire side
Covered discrete wire can be connected to the socket contact with special crimp connection device for quick and consistent finishing
Highly reliable socket contact
Equipped with crimp connection device
In addition to the handy manual crimp tools, a half-automatic crimp machine is also available for volume connection
In addition to the standard housing, there is also housing with a key that mates to the pin header with lock/eject lever available
Pin header also supports board-to-board mounting
Pin header is also used for board-to-board mounting in combination with dip type socket receptacle
Supporting vertical and horizontal mounting
Right angle and straight pin headers are available, enabling vertical or horizontal board wiring
Crimp type for easy connection on wire side
Covered discrete wire can be connected to the socket contact with special crimp connection device for quick and consistent finishing
Highly reliable socket contact
Equipped with crimp connection device
In addition to the handy manual crimp tools, a half-automatic crimp machine is also available for volume connection
In addition to the standard housing, there is also housing with a key that mates to the pin header with lock/eject lever available
Pin header also supports board-to-board mounting
Pin header is also used for board-to-board mounting in combination with dip type socket receptacle
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PS-CRIMP |
For Use With | PS-HD10-R |
Body Orientation | Straight |
Length | 17.26mm |
Width | 6mm |
Housing Material | Glass Filled PBT |