JST, VH Female Connector Housing, 3.96 mm Pitch, 7 Way, 1 Row Straight

Bulk discount available

Subtotal (1 pack of 50 units)*

Kr. 125,85

(exc. VAT)

Kr. 157,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 150Kr. 2,517Kr. 125,85
200 - 250Kr. 2,393Kr. 119,65
300 +Kr. 2,274Kr. 113,70

*price indicative

RS Stock No.:
184-8363
Mfr. Part No.:
VHR-7M
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Connector Housing

Number of Contacts

7

Number of Rows

1

Pitch

3.96mm

Connector Gender

Female

Mount Type

Cable

For Use With

VH Disconnectable Crimp Style Connectors

Orientation

Straight

Width

10.6mm

Length

27.66mm

Housing Material

Polyamide

Series

VH

Standards/Approvals

No

COO (Country of Origin):
JP
With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion. This small, field-proven connector for PC boards is reliable and has a large current carrying capacity. It can be used with a wide variety of signal, power supply, and output circuits that appear in consumer electronic products.

Proven box contact

This connector was developed with the same box-shaped contact design used successfully in the NH connectors. The reliable VH connector can be used in a wide variety of applications, from low-voltage, low-current signal circuits to power supply circuits having a relatively large capacity.

Compact connector with a large capacity

Even though this connector has a large current carrying capacity (10A), it is compact, with a mounting height of 16.5mm (.650").

Secure contact and mounting

The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion (misalignment or reverse insertion).

Related links