JST, VH Female Connector Housing, 3.96 mm Pitch, 4 Way, 1 Row Straight

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

Kr. 66,345

(exc. VAT)

Kr. 82,935

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 45Kr. 4,423Kr. 66,35
60 - 105Kr. 4,202Kr. 63,03
120 +Kr. 3,973Kr. 59,60

*price indicative

RS Stock No.:
184-8369
Mfr. Part No.:
BH4P-VH-1(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

1

Pitch

3.96mm

Connector Gender

Female

Mount Type

Surface

For Use With

VH Disconnectable Crimp Style Connectors

Orientation

Straight

Series

VH

Width

9.2mm

Standards/Approvals

No

Length

17.72mm

Housing Material

Glass Filled Polyamide 66

COO (Country of Origin):
JP
The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to accept VH mating receptacles. The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion.

Header for 3.96mm (.156") pitch VH connector for use specifically with resin coated ("potted") PC boards

This header is tall and fully shrouded so as to prevent the resin used to coat the PC boards from coming into contact with the mating pins.

Interchangeability

Designed to accept VH mating receptacles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy