JST, VH Female Connector Housing, 3.96 mm Pitch, 11 Way, 1 Row Straight
- RS Stock No.:
- 184-8423
- Mfr. Part No.:
- VHR-11N
- Brand:
- JST
Temporarily out of stock
- RS Stock No.:
- 184-8423
- Mfr. Part No.:
- VHR-11N
- Brand:
- JST
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
| Brand | JST | |
| Product Type | Connector Housing | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | VH Disconnectable Crimp Style Connectors | |
| Orientation | Straight | |
| Housing Material | Polyamide | |
| Series | VH | |
| Width | 10.5mm | |
| Length | 43.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Connector Housing | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With VH Disconnectable Crimp Style Connectors | ||
Orientation Straight | ||
Housing Material Polyamide | ||
Series VH | ||
Width 10.5mm | ||
Length 43.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion. This small, field-proven connector for PC boards is reliable and has a large current carrying capacity. It can be used with a wide variety of signal, power supply, and output circuits that appear in consumer electronic products.
Proven box contact
This connector was developed with the same box-shaped contact design used successfully in the NH connectors. The reliable VH connector can be used in a wide variety of applications, from low-voltage, low-current signal circuits to power supply circuits having a relatively large capacity.
Compact connector with a large capacity
Even though this connector has a large current carrying capacity (10A), it is compact, with a mounting height of 16.5mm (.650").
Secure contact and mounting
The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion (misalignment or reverse insertion).