Molex, 5559 Female Connector Housing, 4.2 mm Pitch, 24 Way, 2 Row Straight
- RS Stock No.:
- 188-8805
- Mfr. Part No.:
- 39-01-2241
- Brand:
- Molex
Image representative of range
Subtotal (1 bag of 800 units)*
Kr. 19 843,20
(exc. VAT)
Kr. 24 804,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 800 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 800 + | Kr. 24,804 | Kr. 19 843,20 |
*price indicative
- RS Stock No.:
- 188-8805
- Mfr. Part No.:
- 39-01-2241
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| For Use With | 5558, 30490 Male Terminal | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Length | 57mm | |
| Standards/Approvals | No | |
| Width | 11.6mm | |
| Series | 5559 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Connector Gender Female | ||
Mount Type Panel | ||
For Use With 5558, 30490 Male Terminal | ||
Orientation Straight | ||
Housing Material Nylon | ||
Length 57mm | ||
Standards/Approvals No | ||
Width 11.6mm | ||
Series 5559 | ||
Molex Connector Housing, 24 Contacts, 13A Maximum Current Per Contact - Mini-Fit Jr Series - 39-01-2241
Looking for a dependable solution to keep your high-current connectors under cover? With a capacity of 13A per circuit, this connector housing from Molex is up to the task. It lets you wire up to 24 circuits in two neat rows of 12 to keep your setup organised. Listen up for the audible clicking sound – a sure-fire way to know your connections are mated and will stay locked and loaded in place, even through heavy-duty vibrations.
Features & Benefits
• Non-conductive and abrasion-resistant thanks to its tough nylon resin material
• Performs reliably in temperatures between -40°C and +105°C
• Flame-retardant, so it wont catch alight in case of fire
• 4.2mm pitch maintains the ideal distance between connectors
Applications
• Automotive manufacturing
• Electronic control modules
• Gaming equipment
What size is this connector housing?
The units compact dimensions of 57 (L) x 11.6mm (W) mean it fits neatly into limited spaces.
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications