Molex, Mini-Fit Female Crimp Connector Housing, 4.2 mm Pitch, 24 Way, 2 Row Straight
- RS Stock No.:
- 189-1373
- Mfr. Part No.:
- 39-01-2245
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 800 units)*
Kr. 9 651,20
(exc. VAT)
Kr. 12 064,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 800 - 800 | Kr. 12,064 | Kr. 9 651,20 |
| 1600 - 1600 | Kr. 11,461 | Kr. 9 168,80 |
| 2400 + | Kr. 10,858 | Kr. 8 686,40 |
*price indicative
- RS Stock No.:
- 189-1373
- Mfr. Part No.:
- 39-01-2245
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | Crimp Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | 5556 Mini-Fit Female Crimp Terminals, 45750 Mini-Fit Plus HCS Crimp Terminals | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Width | 19.6mm | |
| Series | Mini-Fit | |
| Housing Material | Nylon | |
| Length | 51.6mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type Crimp Connector Housing | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With 5556 Mini-Fit Female Crimp Terminals, 45750 Mini-Fit Plus HCS Crimp Terminals | ||
Orientation Straight | ||
Standards/Approvals No | ||
Width 19.6mm | ||
Series Mini-Fit | ||
Housing Material Nylon | ||
Length 51.6mm | ||
- COO (Country of Origin):
- CN
Molex Connector Housing, 13A Current Rating, 4.7g Weight - Mini-Fit Jr Series - 39-01-2245
Put safety on the front burner when linking wires to your PCB with this connector housing from Molex. Nylon construction means it provides insulation to keep electrical hazards at bay, as well as the impact protection needed for use in harsh settings. To hook your wires up to this component, all you need is a simple crimp tool, saving time and hassle. Thanks to the 24-contact configuration, you can handle multiple circuits in one unit that measures just 51.6mm in length.
Features & Benefits
• 4.2mm pitch gives plenty of space between conductors for electrical safety
• Current rating of 13A per contact makes it suitable for use in high-current-consuming applications
• Performs reliably in operating temperatures between -40°C and +105°C
Applications
• Consumer electronics
• Medical equipment
• Research laboratories
Is this connector housing flame-resistant?
Yes, it stops burning within 10 seconds in the event of a fire, helping to reduce the spread of flames.
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications