Molex, Mini-Fit Female Crimp Connector Housing, 4.2 mm Pitch, 6 Way, 2 Row Straight

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 4000 units)*

Kr. 9 380,00

(exc. VAT)

Kr. 11 724,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 000 unit(s) shipping from 15 June 2026
  • Plus 100 000 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
4000 - 4000Kr. 2,345Kr. 9 380,00
8000 - 12000Kr. 2,009Kr. 8 036,00
16000 - 16000Kr. 1,758Kr. 7 032,00
20000 - 36000Kr. 1,564Kr. 6 256,00
40000 +Kr. 1,407Kr. 5 628,00

*price indicative

RS Stock No.:
189-1485
Mfr. Part No.:
39-01-2060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

Crimp Connector Housing

Number of Rows

2

Pitch

4.2mm

Connector Gender

Female

Mount Type

Cable

For Use With

5556 Mini-Fit Female Crimp Terminals, 45750 Mini-Fit Plus HCS Crimp Terminals

Orientation

Straight

Length

13.8mm

Standards/Approvals

No

Width

19.6mm

Housing Material

Nylon

Series

Mini-Fit

Molex Mini-Fit Jr Receptacle, 6 Way - 5557 Series - 39-01-2060


House your electrical connectors in this six-way receptacle from Molex. It has six separate contacts arranged in two rows to save you space and give you plenty of flexibility for more complex circuitry. The housing is part of Molex's Mini-Fit Jr system, so makes quick, simple and secure connections with other parts in this range. It's designed for PCB (printed circuit board) connectors and cables, and it will work for both wire-to-wire and wire-to-board configurations, so you can choose the set-up that suits your needs. Thanks to its light weight of just 1.358g, this unit won't add extra bulk to your setup or put strain on your connectors.

• Positive locking mechanism to ensure that it won't come loose due to vibrations

• Broad operating temperature range of -40°C to +105°C for use in a variety of extreme settings

• Lightweight yet durable nylon material for resistance to impact and chemicals

Applications


• Consumer electronics

• Medical devices

• Automotive equipment

Is this receptacle safe to use in high-current applications?


Each of the receptacle's six contacts can handle a maximum current of 13A, making this product suitable for more demanding electrical applications.

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors

• Fully isolated terminals for protection against debris and damage caused by mishandling

• Polarization and keying to prevent mismating ad misalignment

• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration

• Audible click for mating confirmation

• Available with a flame retardant UL94V-0 or UL94V-2 housing material

• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals

• Wire to wire and wire to board applications

Molex Minifit Jr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy