TE Connectivity, SL-156 Female Connector Housing, 3.96 mm Pitch, 6 Way, 1 Row Straight
- RS Stock No.:
- 191-8374
- Mfr. Part No.:
- 640250-6
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 box of 2000 units)*
Kr. 3 800,00
(exc. VAT)
Kr. 4 760,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 - 8000 | Kr. 1,90 | Kr. 3 800,00 |
| 10000 - 18000 | Kr. 1,814 | Kr. 3 628,00 |
| 20000 + | Kr. 1,736 | Kr. 3 472,00 |
*price indicative
- RS Stock No.:
- 191-8374
- Mfr. Part No.:
- 640250-6
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Board Economy Power Connector | |
| Orientation | Straight | |
| Series | SL-156 | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Width | 7.27mm | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Board Economy Power Connector | ||
Orientation Straight | ||
Series SL-156 | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Width 7.27mm | ||
Length 23.7mm | ||
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range
Related links
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight