- RS Stock No.:
- 670-4846
- Mfr. Part No.:
- 90142-0024
- Brand:
- Molex
765 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 14,564
(exc. VAT)
Kr. 18,205
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | Kr. 14,564 | Kr. 72,82 |
100 - 370 | Kr. 9,988 | Kr. 49,94 |
375 - 1495 | Kr. 9,504 | Kr. 47,52 |
1500 + | Kr. 8,448 | Kr. 42,24 |
*price indicative |
- RS Stock No.:
- 670-4846
- Mfr. Part No.:
- 90142-0024
- Brand:
- Molex
Legislation and Compliance
Product Details
Socket Housings, 90142 Series
Mates with 90122; 90130 and 90131 Series headers, use with 90119 Series terminals
Molex Connector Housing, Straight Orientation, PPO Material - C-Grid III Series - 90142-0024
Make multiple connections with this 24-way, double-row connector housing from Molex. As part of the C-Grid III series, it's ideal for making flexible modular connections that you can adjust quickly to suit your needs. Weighing just 1.643g, it puts minimal mechanical strain on your setup. The unit is made from PPO for strength and temperature resistance, giving it a wide operating temperature range of -55°C to +105°C, which means you can use it in harsh environments.
Features & Benefits
• Cable mounting for flexible use
• Locking mechanism holds your connection securely in place
• Polarisation guards against incorrect insertion
• Locking mechanism holds your connection securely in place
• Polarisation guards against incorrect insertion
Applications
• Automotive sector
• Medical equipment
• Telecommunications networks
• Medical equipment
• Telecommunications networks
What pitch does this connector housing have?
This connector housing has a 2.54mm pitch, making it compatible with industry-standard PCB components and ribbon cable connectors.
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | C-Grid III |
For Use With | C-Grid III Connector |
Body Orientation | Straight |
Length | 30.48mm |
Width | 7.72mm |
Housing Material | PPO |
Termination Method | Crimp |