- RS Stock No.:
- 731-9067
- Mfr. Part No.:
- MX44004SF1
- Brand:
- JAE
110 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 25,85
(exc. VAT)
Kr. 32,31
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 25,85 | Kr. 129,25 |
25 - 45 | Kr. 21,978 | Kr. 109,89 |
50 - 95 | Kr. 19,448 | Kr. 97,24 |
100 - 245 | Kr. 16,808 | Kr. 84,04 |
250 + | Kr. 15,488 | Kr. 77,44 |
*price indicative |
- RS Stock No.:
- 731-9067
- Mfr. Part No.:
- MX44004SF1
- Brand:
- JAE
Technical Reference
Legislation and Compliance
Product Details
JAE MX44 Series Socket Housings
These JAE MX44 Socket housings allow individual sealing of each contact wire which is complementary to the mating header pin sealing.
Note
JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications.,The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.
The MX44 connector series has a 3.5 mm side pitch in a single row configuration.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | MX44 |
For Use With | Automotive Connector |
Body Orientation | Straight |
Length | 26mm |
Width | 16.7mm |
Housing Material | Glass Fibre Reinforced PBT |