- RS Stock No.:
- 756-1117
- Mfr. Part No.:
- 1971567-1
- Brand:
- TE Connectivity
2890 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 3,222
(exc. VAT)
Kr. 4,028
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 3,222 | Kr. 16,11 |
*price indicative |
- RS Stock No.:
- 756-1117
- Mfr. Part No.:
- 1971567-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 3.0mm Miniature Hermaphroditic Board to Board Connector
3.0mm board to board miniature hermaphroditic blade and receptacle SMT connector housings. These 3mm miniature hermaphroditic connectors are right angle mounting with a profile height of 2.30mm and have a thermoplastic housing. The contacts for these 3mm blade and receptacle hermaphroditic housings are matte tin plated on the mating area with a matte tin-lead over nickel tail plating.
3.0mm TE Connectivity Hermaphroditic Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Surface Mount |
Series | Hermaphroditic |
For Use With | Board-to-Board Connector |
Body Orientation | Right Angle |
Length | 177.79mm |
Width | 6.4in |
Housing Material | Thermoplastic |