JST, PHR Female Connector Housing, 2 mm Pitch, 11 Way, 1 Row Straight

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 17,56

(exc. VAT)

Kr. 21,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 15 690 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240Kr. 1,756Kr. 17,56
250 - 990Kr. 1,075Kr. 10,75
1000 - 2490Kr. 0,789Kr. 7,89
2500 - 4990Kr. 0,732Kr. 7,32
5000 +Kr. 0,698Kr. 6,98

*price indicative

Packaging Options:
RS Stock No.:
820-1450
Distrelec Article No.:
304-24-534
Mfr. Part No.:
PHR-11
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Connector Housing

Number of Contacts

11

Number of Rows

1

Pitch

2mm

Connector Gender

Female

Mount Type

Cable

For Use With

PH Series Dis-Connectable Crimp Style Connector

Orientation

Straight

Housing Material

Polyamide

Standards/Approvals

No

Series

PHR

Width

4.5mm

Length

20mm

PH Series Wire to Board Housings


The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.

Features and Benefits


• 2.0 mm pitch

• 2 to 16 circuits

• Highly reliable contact at all times

• Fully covered header to ensure the correct connection to mating housing

• Natural (white) in colour

• UL 94V-0 flammability rating

2.0mm Wire-to-Board Connector, JST PH Series


Related links