DF50A-9S-1C - Hirose Female Connector Housing - DF50, 1mm Pitch, 9 Way, 1 Row

  • RS Stock No. 873-5414
  • Mfr. Part No. DF50A-9S-1C
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hirose 1.0mm DF50 Series Crimp Socket Housings

DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically

Applications:

• LCD
• LCD TV
• PDP and digital TVs
• Notebook PCs
• Wireless LAN
• Industrial controller units
• Office equipment
• Car navigation
• Car audio

1.0mm Wire to Board - Hirose DF50 Series

Specifications
Attribute Value
Number of Contacts 9
Number of Rows 1
Pitch 1mm
Gender Female
Mounting Type Cable Mount
Series DF50
Body Orientation Straight
Length 10.95mm
Width 6.85mm
Housing Material PBT
Available to back order for despatch 20.07.2020
Price Each (In a Pack of 100)
kr 1,117
(exc. VAT)
kr 1,396
(inc. VAT)
Units
Per unit
Per Pack*
100 - 400
kr 1,117
kr 111,70
500 - 900
kr 1,074
kr 107,40
1000 - 4900
kr 0,876
kr 87,60
5000 - 9900
kr 0,778
kr 77,80
10000 +
kr 0,712
kr 71,20
*price indicative
Packaging Options:
Related Products
.140 MATE-N-LOK panel mount plug and receptacle housings ...
Description:
.140 MATE-N-LOK panel mount plug and receptacle housings with a 6.09mm centreline for large insulation diameters of up to 4.57mm. .140 MATE-N-LOK panel mount plug housings (stock numbers 660-0928 and 660-0930) accept socket contacts (see stock number 720-2045 typically), .140 ...
WR-MPC3 series single row cable mount plug style ...
Description:
WR-MPC3 series single row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm ...
M40-110 Seies mates with M40-301 and M40-401 Series ...
Description:
M40-110 Seies mates with M40-301 and M40-401 Series headers typical stock number 681-3095M40-120 Seies mates with M40-302 Series headers typical stock number 681-0777.
1 mm Contact Pitch, Board to Cable, Board ...
Description:
1 mm Contact Pitch, Board to Cable, Board to FPC, Board to Micro-coaxial Cable Connectors. Beige insulator. With contact indicator Small configuration and board space. Common use of receptacle. Uniform external dimensions. Variety of mounting styles. Ground connection. Glow wire ...