Souriau Sunbank by Eaton, SMS Female Connector Housing, 5.08 mm Pitch, 12 Way, 4 Row Straight
- RS Stock No.:
- 908-3357
- Mfr. Part No.:
- SMS12R1
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 102,73
(exc. VAT)
Kr. 128,41
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 35 unit(s) ready to ship from another location
- Plus 915 unit(s) shipping from 20 March 2026
- Plus 1 000 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 20,546 | Kr. 102,73 |
| 50 - 245 | Kr. 19,928 | Kr. 99,64 |
| 250 - 495 | Kr. 19,448 | Kr. 97,24 |
| 500 - 745 | Kr. 18,898 | Kr. 94,49 |
| 750 + | Kr. 18,396 | Kr. 91,98 |
*price indicative
- RS Stock No.:
- 908-3357
- Mfr. Part No.:
- SMS12R1
- Brand:
- Souriau Sunbank by Eaton
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
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 12 | |
| Product Type | Connector Housing | |
| Number of Rows | 4 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| For Use With | Quick Mating PCB Connector | |
| Orientation | Straight | |
| Housing Material | Polyamide | |
| Standards/Approvals | No | |
| Series | SMS | |
| Length | 16.2mm | |
| Width | 25 mm | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 12 | ||
Product Type Connector Housing | ||
Number of Rows 4 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Mount Type Panel | ||
For Use With Quick Mating PCB Connector | ||
Orientation Straight | ||
Housing Material Polyamide | ||
Standards/Approvals No | ||
Series SMS | ||
Length 16.2mm | ||
Width 25 mm | ||
Souriau SMS Series Quick Mating Panel Mount Receptacle Housings
SMS series quick mating panel mount receptacle housings with a compact design that snap and lock into panel cut-outs enabling quick assembly and installation without the need for any additional hardware. These SMS series quick mating panel mount receptacle housings also feature positive housing retention latches and positive polarization keys to prevent mismating.
These SMS series quick mating panel mount connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings
Souriau SMS Series Quick Mating Wire to Board Connectors
Related links
- Souriau Sunbank by Eaton 5.08 mm Pitch 4 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 4 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 4 Row Straight
- TE Connectivity 5.08 mm Pitch 4 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 4 Row Straight
- TE Connectivity 5.08 mm Pitch 4 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 1 Row Straight
- Souriau Sunbank by Eaton 5.08 mm Pitch 6 Row Straight