Molex 2 Way Female PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- RS Stock No.:
- 224-8584
- Distrelec Article No.:
- 302-23-383
- Mfr. Part No.:
- 2181120202
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
Kr. 22,42
(exc. VAT)
Kr. 28,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 65 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 22,42 |
| 10 - 24 | Kr. 20,71 |
| 25 + | Kr. 18,99 |
*price indicative
- RS Stock No.:
- 224-8584
- Distrelec Article No.:
- 302-23-383
- Mfr. Part No.:
- 2181120202
- Brand:
- Molex
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
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Series | 218112 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Natural | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 225mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Series 218112 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Natural | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 225mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 2 Way Female PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- Molex 2 Way Male PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 2 Way Female PicoBlade to 2 Way Unterminated Wire to Board Cable, 75 mm
- Molex 2 Way Female PicoBlade to 2 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 3 Way Female PicoBlade to 3 Way Unterminated Wire to Board Cable, 225 mm
- Molex 9 Way Female PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 7 Way Female PicoBlade Male Unterminated Wire to Board Cable, 225 mm