Molex 10 Way Female PicoBlade to 10 Way Unterminated Wire to Board Cable, 300 mm

Bulk discount available

Subtotal (1 bag of 50 units)*

Kr. 1 613,50

(exc. VAT)

Kr. 2 017,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200Kr. 32,27Kr. 1 613,50
250 - 450Kr. 31,371Kr. 1 568,55
500 +Kr. 30,526Kr. 1 526,30

*price indicative

RS Stock No.:
224-8675
Mfr. Part No.:
2181121003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoBlade

Product Type

Wire to Board Cable

Connector Type B

Unterminated

Series

218112

Connector Gender A

Female

Number of Rows A

1

Number of Contacts A

10

Number of Contacts B

10

Jacket Colour

Natural

Cable Length

300mm

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

No

The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Related links