Molex 3 Way Female PicoSpox to 3 Way PicoSPOX Wire to Board Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 22,42

(exc. VAT)

Kr. 28,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 22,42
5 - 9Kr. 21,74
10 +Kr. 21,16

*price indicative

RS Stock No.:
232-6327
Distrelec Article No.:
302-33-513
Mfr. Part No.:
218396-1033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoSpox

Product Type

Wire to Board Cable

Series

218396

Connector Type B

PicoSPOX

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Number of Contacts A

3

Number of Contacts B

3

Jacket Colour

Black

Cable Length

300mm

Voltage

250V

Standards/Approvals

No

COO (Country of Origin):
IN

PICO-SPOX 1.5 R-R 3CKT 30


The Molex 218396 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 300.00mm length.

Dual ended connector

Interface style in compression or crimp

Female to female gender

EU RoHS compliant

Have natural colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy