Login / Register to access your benefits
Recently searched

    Molex 5 Way Female Pico-SPOX to 5 Way Female Pico-SPOX Wire to Board Cable, 600mm

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 45,18

    (exc. VAT)

    Kr. 56,48

    (inc. VAT)

    Add to Basket
    Select or type quantity
    52 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 45,18
    5 - 9Kr. 39,93
    10 +Kr. 37,52

    **price indicative

    RS Stock No.:
    232-6351
    Distrelec Article No.:
    302-33-524
    Mfr. Part No.:
    218396-1054
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Series

    Pico-SPOX

    Connector 1

    Pico-SPOX

    Connector 2

    Pico-SPOX

    Series Number

    218396

    Connector 1 Gender

    Female

    Connector 2 Gender

    Female

    Connector 1 Number of Contacts

    5

    Connector 2 Number of Contacts

    5

    Pitch

    1.5mm

    Sheath Colour

    Black

    Cable Length

    600mm

    Voltage Rating

    250 V

    Current Rating

    2.5 A

    Connector 1 Number of Rows

    1

    Contact Plating

    Tin

    Connector 2 Number of Rows

    1

    Contact Material

    Phosphor Bronze

    Operating Temperature Range

    -10 → +105 °C

    Related links